Charge Pump Switching Regulator IC Positive Programmable 1.6V, 1.8V 1 Output 300mA 9-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2773TL/NOPB

DigiKey Part Number
296-LM2773TL/NOPBTR-ND - Tape & Reel (TR)
296-LM2773TL/NOPBCT-ND - Cut Tape (CT)
296-LM2773TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2773TL/NOPB
Description
IC REG CHARGE PUMP PROG 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Programmable 1.6V, 1.8V 1 Output 300mA 9-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2773TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.15MHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,18700 Kč211,87 Kč
2519,20880 Kč480,22 Kč
10017,02730 Kč1 702,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,98872 Kč3 997,18 Kč
50015,36214 Kč7 681,07 Kč
75015,04857 Kč11 286,43 Kč
1 25014,70095 Kč18 376,19 Kč
1 75014,49774 Kč25 371,05 Kč
2 50014,30232 Kč35 755,80 Kč
6 25013,88159 Kč86 759,94 Kč
12 50013,62810 Kč170 351,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč