9 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2773TL/NOPB

DigiKey Part Number
296-LM2773TL/NOPBTR-ND - Tape & Reel (TR)
296-LM2773TL/NOPBCT-ND - Cut Tape (CT)
296-LM2773TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2773TL/NOPB
Description
IC REG CHARGE PUMP PROG 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Programmable 1.6V, 1.8V 1 Output 300mA 9-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2773TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.15MHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1021,23900 Kč212,39 Kč
2519,25640 Kč481,41 Kč
10017,06940 Kč1 706,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,02832 Kč4 007,08 Kč
50015,40018 Kč7 700,09 Kč
75015,08584 Kč11 314,38 Kč
1 25014,73736 Kč18 421,70 Kč
1 75014,53364 Kč25 433,87 Kč
2 50014,33774 Kč35 844,35 Kč
6 25013,91597 Kč86 974,81 Kč
12 50013,66185 Kč170 773,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč