Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2766M6X/NOPB

DigiKey Part Number
LM2766M6X/NOPBTR-ND - Tape & Reel (TR)
LM2766M6X/NOPBCT-ND - Cut Tape (CT)
LM2766M6X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2766M6X/NOPB
Description
IC REG CHARGE PUMP 2VIN SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2766M6X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1020,73000 Kč207,30 Kč
2518,78680 Kč469,67 Kč
10016,63850 Kč1 663,85 Kč
25015,61660 Kč3 904,15 Kč
50015,00010 Kč7 500,05 Kč
1 00014,77383 Kč14 773,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,86564 Kč41 596,92 Kč
6 00013,55900 Kč81 354,00 Kč
9 00013,40536 Kč120 648,24 Kč
15 00013,23522 Kč198 528,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč