
LM2766M6X/NOPB | |
|---|---|
DigiKey Part Number | LM2766M6X/NOPBTR-ND - Tape & Reel (TR) LM2766M6X/NOPBCT-ND - Cut Tape (CT) LM2766M6X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2766M6X/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2766M6X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,14320 Kč | 403,58 Kč |
| 100 | 14,26600 Kč | 1 426,60 Kč |
| 250 | 13,37152 Kč | 3 342,88 Kč |
| 500 | 12,83188 Kč | 6 415,94 Kč |
| 1 000 | 12,38777 Kč | 12 387,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,83930 Kč | 35 517,90 Kč |
| 6 000 | 11,57088 Kč | 69 425,28 Kč |
| 9 000 | 11,43649 Kč | 102 928,41 Kč |
| 15 000 | 11,28754 Kč | 169 313,10 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

