
LM27403EVM | |
|---|---|
DigiKey Part Number | 296-45733-ND |
Manufacturer | |
Manufacturer Product Number | LM27403EVM |
Description | EVAL BOARD FOR LM27403 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM27403 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 20V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM27403 |
Voltage - Output 1.2V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 447,25000 Kč | 5 447,25 Kč |
| Unit Price without VAT: | 5 447,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 591,17250 Kč |


