
LM27402SQ/NOPB | |
|---|---|
DigiKey Part Number | LM27402SQ/NOPBTR-ND - Tape & Reel (TR) LM27402SQ/NOPBCT-ND - Cut Tape (CT) LM27402SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27402SQ/NOPB |
Description | IC REG CTRLR BUCK 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM27402SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.2MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 25 | 56,51840 Kč | 1 412,96 Kč |
| 100 | 51,03980 Kč | 5 103,98 Kč |
| 250 | 48,42560 Kč | 12 106,40 Kč |
| 500 | 46,85074 Kč | 23 425,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,55390 Kč | 45 553,90 Kč |
| 2 000 | 44,48668 Kč | 88 973,36 Kč |
| 3 000 | 43,95210 Kč | 131 856,30 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |




