
LM2703MFX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35163-2-ND - Tape & Reel (TR) 296-35163-1-ND - Cut Tape (CT) 296-35163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2703MFX-ADJ/NOPB |
Description | IC LED DRVR RGLTR 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 350mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2703MFX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 21V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| 100 | 24,64540 Kč | 2 464,54 Kč |
| 250 | 23,21960 Kč | 5 804,90 Kč |
| 500 | 22,36036 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,77878 Kč | 62 336,34 Kč |
| 6 000 | 20,35130 Kč | 122 107,80 Kč |
| 9 000 | 20,13718 Kč | 181 234,62 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

