


LM26LVCISD-110/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26LVCISD-110/NOPBTR-ND - Tape & Reel (TR) 296-LM26LVCISD-110/NOPBCT-ND - Cut Tape (CT) 296-LM26LVCISD-110/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-110/NOPB |
Description | THERMOSTAT 110DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-110/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 110°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 21,54400 Kč | 107,72 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 19,20040 Kč | 480,01 Kč |
| 50 | 18,32700 Kč | 916,35 Kč |
| 100 | 17,53120 Kč | 1 753,12 Kč |
| 500 | 15,93160 Kč | 7 965,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,33694 Kč | 15 336,94 Kč |
| 2 000 | 14,79173 Kč | 29 583,46 Kč |
| 3 000 | 14,49401 Kč | 43 482,03 Kč |
| 5 000 | 14,13993 Kč | 70 699,65 Kč |
| 7 000 | 13,91867 Kč | 97 430,69 Kč |
| 10 000 | 13,69408 Kč | 136 940,80 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

