Thermostat 100°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 100°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26LVCISD-100/NOPB

DigiKey Part Number
296-35565-2-ND - Tape & Reel (TR)
296-35565-1-ND - Cut Tape (CT)
296-35565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26LVCISD-100/NOPB
Description
THERMOSTAT 100DEGC OPN DRN 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 100°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-100/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
100°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp, VTemp
Selectable Hysteresis
No
Features
Trip Test
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
519,65400 Kč98,27 Kč
1018,68800 Kč186,88 Kč
2517,51240 Kč437,81 Kč
5016,71020 Kč835,51 Kč
10015,97530 Kč1 597,53 Kč
50014,50164 Kč7 250,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,94834 Kč13 948,34 Kč
2 00013,44639 Kč26 892,78 Kč
3 00013,17233 Kč39 516,99 Kč
5 00012,84628 Kč64 231,40 Kč
7 00012,64266 Kč88 498,62 Kč
10 00012,43596 Kč124 359,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč

Other Suppliers on DigiKey

186 000In Stock
Ships from Rochester Electronics, LLC