
LM2682MM/NOPB | |
|---|---|
DigiKey Part Number | LM2682MM/NOPBTR-ND - Tape & Reel (TR) LM2682MM/NOPBCT-ND - Cut Tape (CT) LM2682MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2682MM/NOPB |
Description | IC REG CHRG PUMP INV 10MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin, 2Vin 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2682MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 33,29440 Kč | 832,36 Kč |
| 100 | 29,80040 Kč | 2 980,04 Kč |
| 250 | 28,13480 Kč | 7 033,70 Kč |
| 500 | 27,13152 Kč | 13 565,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,30545 Kč | 26 305,45 Kč |
| 2 000 | 25,62554 Kč | 51 251,08 Kč |
| 3 000 | 25,28523 Kč | 75 855,69 Kč |
| 5 000 | 24,90791 Kč | 124 539,55 Kč |
| 7 000 | 24,68747 Kč | 172 812,29 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


