
LM2679T-12/NOPB | |
|---|---|
DigiKey Part Number | 296-43514-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2679T-12/NOPB |
Description | IC REG BUCK 12V 5A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2679T-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,19000 Kč | 156,19 Kč |
| 10 | 120,70100 Kč | 1 207,01 Kč |
| 45 | 107,19600 Kč | 4 823,82 Kč |
| 135 | 100,37422 Kč | 13 550,52 Kč |
| 270 | 97,03504 Kč | 26 199,46 Kč |
| 540 | 94,28607 Kč | 50 914,48 Kč |
| 1 035 | 92,14998 Kč | 95 375,23 Kč |
| Unit Price without VAT: | 156,19000 Kč |
|---|---|
| Unit Price with VAT: | 188,98990 Kč |


