
LM2679SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2679SD-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2679SD-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2679SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2679SD-3.3/NOPB |
Description | IC REG BUCK 3.3V 5A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2679SD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,40000 Kč | 184,40 Kč |
| 10 | 143,16100 Kč | 1 431,61 Kč |
| 25 | 132,86760 Kč | 3 321,69 Kč |
| 100 | 121,55740 Kč | 12 155,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 91,52372 Kč | 22 880,93 Kč |
| 500 | 88,85500 Kč | 44 427,50 Kč |
| 750 | 87,51916 Kč | 65 639,37 Kč |
| 1 250 | 86,03826 Kč | 107 547,82 Kč |
| 1 750 | 85,17227 Kč | 149 051,47 Kč |
| Unit Price without VAT: | 184,40000 Kč |
|---|---|
| Unit Price with VAT: | 223,12400 Kč |


