
LM2679S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2679S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2679S-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2679S-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP64500SP-13 | Diodes Incorporated | 49 | 31-AP64500SP-13CT-ND | 49,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 160,78200 Kč | 1 607,82 Kč |
| 45 | 143,46778 Kč | 6 456,05 Kč |
| 135 | 134,71696 Kč | 18 186,79 Kč |
| 270 | 130,43415 Kč | 35 217,22 Kč |
| 540 | 126,90957 Kč | 68 531,17 Kč |
| 1 035 | 124,17142 Kč | 128 517,42 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |



