
LM2678S-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2678S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2678S-3.3/NOPB |
Description | IC REG BUCK 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2678S-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,64000 Kč | 171,64 Kč |
| 10 | 133,10400 Kč | 1 331,04 Kč |
| 45 | 118,45333 Kč | 5 330,40 Kč |
| 135 | 111,04548 Kč | 14 991,14 Kč |
| 270 | 107,42030 Kč | 29 003,48 Kč |
| 540 | 104,43661 Kč | 56 395,77 Kč |
| 1 035 | 102,11832 Kč | 105 692,46 Kč |
| Unit Price without VAT: | 171,64000 Kč |
|---|---|
| Unit Price with VAT: | 207,68440 Kč |



