
LM2677SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2677SX-12/NOPBTR-ND - Tape & Reel (TR) LM2677SX-12/NOPBCT-ND - Cut Tape (CT) LM2677SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SX-12/NOPB |
Description | IC REG BUCK 12V 5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| 10 | 117,35400 Kč | 1 173,54 Kč |
| 25 | 108,67680 Kč | 2 716,92 Kč |
| 100 | 99,13290 Kč | 9 913,29 Kč |
| 250 | 94,58440 Kč | 23 646,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,84200 Kč | 45 921,00 Kč |
| 1 000 | 89,58501 Kč | 89 585,01 Kč |
| 1 500 | 88,45491 Kč | 132 682,36 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |



