
LM2675N-12/NOPB | |
|---|---|
DigiKey Part Number | LM2675N-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2675N-12/NOPB |
Description | IC REG BUCK 12V 1A 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2675N-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 94,49100 Kč | 944,91 Kč |
| 40 | 84,23875 Kč | 3 369,55 Kč |
| 120 | 78,52025 Kč | 9 422,43 Kč |
| 280 | 75,16986 Kč | 21 047,56 Kč |
| 520 | 73,17965 Kč | 38 053,42 Kč |
| 1 000 | 71,42155 Kč | 71 421,55 Kč |
| 2 520 | 69,42764 Kč | 174 957,65 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |


