
LM2674MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2674MX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2674MX-3.3/NOPBCT-ND - Cut Tape (CT) LM2674MX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2674MX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2674MX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,59000 Kč | 92,59 Kč |
| 10 | 70,32400 Kč | 703,24 Kč |
| 25 | 64,73160 Kč | 1 618,29 Kč |
| 100 | 58,58970 Kč | 5 858,97 Kč |
| 250 | 55,66020 Kč | 13 915,05 Kč |
| 500 | 53,89504 Kč | 26 947,52 Kč |
| 1 000 | 52,44194 Kč | 52 441,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,90796 Kč | 127 269,90 Kč |
| Unit Price without VAT: | 92,59000 Kč |
|---|---|
| Unit Price with VAT: | 112,03390 Kč |


