


LM26480SQ-AA/NOPB | |
|---|---|
DigiKey Part Number | LM26480SQ-AA/NOPBTR-ND - Tape & Reel (TR) LM26480SQ-AA/NOPBCT-ND - Cut Tape (CT) LM26480SQ-AA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26480SQ-AA/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM26480SQ-AA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2V, 1.5A | |
Voltage/Current - Output 2 | 1V ~ 3.3V, 1.5A | |
Voltage/Current - Output 3 | 1V ~ 3.5V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,07300 Kč | 650,73 Kč |
| 25 | 59,81080 Kč | 1 495,27 Kč |
| 100 | 54,03420 Kč | 5 403,42 Kč |
| 250 | 51,27880 Kč | 12 819,70 Kč |
| 500 | 51,01758 Kč | 25 508,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,34999 Kč | 48 349,99 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |




