
LM2595T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2595T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2595T-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2595T-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,52200 Kč | 745,22 Kč |
| 45 | 65,56044 Kč | 2 950,22 Kč |
| 135 | 61,02956 Kč | 8 238,99 Kč |
| 270 | 58,81074 Kč | 15 878,90 Kč |
| 540 | 56,98469 Kč | 30 771,73 Kč |
| 1 035 | 55,56578 Kč | 57 510,58 Kč |
| 2 520 | 54,00077 Kč | 136 081,94 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |










