TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2594HVMX-12/NOPB

DigiKey Part Number
296-35397-2-ND - Tape & Reel (TR)
296-35397-1-ND - Cut Tape (CT)
296-35397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2594HVMX-12/NOPB
Description
IC REG BUCK 12V 500MA 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2594HVMX-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,36000 Kč114,36 Kč
1087,40300 Kč874,03 Kč
2580,66200 Kč2 016,55 Kč
10073,25910 Kč7 325,91 Kč
25069,72800 Kč17 432,00 Kč
50067,60044 Kč33 800,22 Kč
1 00065,84946 Kč65 849,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,00118 Kč160 002,95 Kč
Manufacturers Standard Package
Unit Price without VAT:114,36000 Kč
Unit Price with VAT:138,37560 Kč