TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2590HVS-5.0/NOPB

DigiKey Part Number
LM2590HVS-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2590HVS-5.0/NOPB
Description
IC REG BUCK 5V 1A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LM2590HVS-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1158,52000 Kč158,52 Kč
10122,60500 Kč1 226,05 Kč
45108,93622 Kč4 902,13 Kč
135102,03459 Kč13 774,67 Kč
27098,65396 Kč26 636,57 Kč
54095,87278 Kč51 771,30 Kč
1 03593,71145 Kč96 991,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,52000 Kč
Unit Price with VAT:191,80920 Kč