Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576T-12/LF03

DigiKey Part Number
296-46515-5-ND
Manufacturer
Manufacturer Product Number
LM2576T-12/LF03
Description
IC REG BUCK 12V 3A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2576T-12/LF03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1056,02300 Kč560,23 Kč
4549,02800 Kč2 206,26 Kč
13545,49874 Kč6 142,33 Kč
27043,77070 Kč11 818,09 Kč
54042,34830 Kč22 868,08 Kč
1 03541,24291 Kč42 686,41 Kč
2 52040,02402 Kč100 860,53 Kč
5 04039,26447 Kč197 892,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč