
LM2576HVT-5.0/LF03 | |
|---|---|
DigiKey Part Number | 296-35124-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVT-5.0/LF03 |
Description | IC REG BUCK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVT-5.0/LF03 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576TV-5G | onsemi | 100 | LM2576TV-5GOS-ND | 39,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 45 | 108,02778 Kč | 4 861,25 Kč |
| 135 | 101,12948 Kč | 13 652,48 Kč |
| 270 | 97,75348 Kč | 26 393,44 Kč |
| 540 | 94,97474 Kč | 51 286,36 Kč |
| 1 035 | 92,81501 Kč | 96 063,54 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |

