Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576HVT-15/LF03

DigiKey Part Number
296-35123-5-ND
Manufacturer
Manufacturer Product Number
LM2576HVT-15/LF03
Description
IC REG BUCK 15V 3A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2576HVT-15/LF03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
52kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2576TV-015GRochester Electronics, LLC18 8002156-LM2576TV-015G-OS-ND40,94610 KčSimilar
In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10118,13500 Kč1 181,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč