
LM2576HVS-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2576HVS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVS-3.3/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 142,24000 Kč | 1 422,40 Kč |
| 45 | 126,63667 Kč | 5 698,65 Kč |
| 135 | 118,75533 Kč | 16 031,97 Kč |
| 270 | 114,89719 Kč | 31 022,24 Kč |
| 540 | 111,72257 Kč | 60 330,19 Kč |
| 1 035 | 109,25635 Kč | 113 080,32 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |









