Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575T-5.0/LF03

DigiKey Part Number
296-35121-5-ND
Manufacturer
Manufacturer Product Number
LM2575T-5.0/LF03
Description
IC REG BUCK 5V 1A TO220-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2575T-5.0/LF03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
52kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1064,65300 Kč646,53 Kč
4556,70867 Kč2 551,89 Kč
13552,70030 Kč7 114,54 Kč
27050,73741 Kč13 699,10 Kč
54049,12093 Kč26 525,30 Kč
1 03547,86570 Kč49 541,00 Kč
2 52046,48090 Kč117 131,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč