
LM2575SX-15/NOPB | |
|---|---|
DigiKey Part Number | 296-46106-2-ND - Tape & Reel (TR) 296-46106-1-ND - Cut Tape (CT) 296-46106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575SX-15/NOPB |
Description | IC REG BUCK 15V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575SX-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,07300 Kč | 650,73 Kč |
| 25 | 59,81080 Kč | 1 495,27 Kč |
| 100 | 54,03420 Kč | 5 403,42 Kč |
| 250 | 51,27880 Kč | 12 819,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,61828 Kč | 24 809,14 Kč |
| 1 000 | 48,25193 Kč | 48 251,93 Kč |
| 1 500 | 47,56733 Kč | 71 350,99 Kč |
| 2 500 | 46,80916 Kč | 117 022,90 Kč |
| 3 500 | 46,36598 Kč | 162 280,93 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


