
LM2575HVT-12/NOPB | |
|---|---|
DigiKey Part Number | LM2575HVT-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVT-12/NOPB |
Description | IC REG BUCK 12V 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVT-12/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575-12WT | Microchip Technology | 45 | LM2575-12WT-ND | 36,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,86600 Kč | 918,66 Kč |
| 45 | 81,13156 Kč | 3 650,92 Kč |
| 135 | 75,70637 Kč | 10 220,36 Kč |
| 270 | 73,05281 Kč | 19 724,26 Kč |
| 540 | 70,86826 Kč | 38 268,86 Kč |
| 1 035 | 69,17025 Kč | 71 591,21 Kč |
| 2 520 | 67,29842 Kč | 169 592,02 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


