
LM2575HVSX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2575HVSX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2575HVSX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2575HVSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVSX-3.3/NOPB |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVSX-3.3/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,37200 Kč | 793,72 Kč |
| 25 | 73,14880 Kč | 1 828,72 Kč |
| 100 | 66,29490 Kč | 6 629,49 Kč |
| 250 | 63,19392 Kč | 15 798,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,05630 Kč | 30 528,15 Kč |
| 1 000 | 59,43505 Kč | 59 435,05 Kč |
| 1 500 | 58,62305 Kč | 87 934,57 Kč |
| 2 500 | 57,72392 Kč | 144 309,80 Kč |
| 3 500 | 57,19813 Kč | 200 193,45 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |

