
LM25149RGYR | |
|---|---|
DigiKey Part Number | 296-LM25149RGYRTR-ND - Tape & Reel (TR) 296-LM25149RGYRCT-ND - Cut Tape (CT) 296-LM25149RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25149RGYR |
Description | 42-V SYNCHRONOUS BUCK DC/DC CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25149RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,32000 Kč | 73,32 Kč |
| 10 | 55,20000 Kč | 552,00 Kč |
| 25 | 50,65840 Kč | 1 266,46 Kč |
| 100 | 45,67190 Kč | 4 567,19 Kč |
| 250 | 43,29392 Kč | 10 823,48 Kč |
| 500 | 41,86038 Kč | 20 930,19 Kč |
| 1 000 | 40,68037 Kč | 40 680,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,22268 Kč | 117 668,04 Kč |
| Unit Price without VAT: | 73,32000 Kč |
|---|---|
| Unit Price with VAT: | 88,71720 Kč |











