Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25085MYE/NOPB

DigiKey Part Number
296-LM25085MYE/NOPBTR-ND - Tape & Reel (TR)
296-LM25085MYE/NOPBCT-ND - Cut Tape (CT)
296-LM25085MYE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25085MYE/NOPB
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25085MYE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1038,72000 Kč387,20 Kč
2535,37760 Kč884,44 Kč
10031,70280 Kč3 170,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,94904 Kč7 487,26 Kč
50028,89156 Kč14 445,78 Kč
75028,36241 Kč21 271,81 Kč
1 25027,77565 Kč34 719,56 Kč
1 75027,43287 Kč48 007,52 Kč
2 50027,10304 Kč67 757,60 Kč
6 25026,39314 Kč164 957,12 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč