
LM25037QMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-48565-2-ND - Tape & Reel (TR) 296-48565-1-ND - Cut Tape (CT) 296-48565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25037QMTX/NOPB |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25037QMTX/NOPB Models |
Category | Duty Cycle (Max) 96% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Dead Time Control, Enable, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive, Isolation Capable | Qualification AEC-Q100 |
Topology Full-Bridge, Half-Bridge, Push-Pull | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 75V | Base Product Number |
Frequency - Switching 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 72,45160 Kč | 1 811,29 Kč |
| 100 | 65,65020 Kč | 6 565,02 Kč |
| 250 | 62,55136 Kč | 15 637,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,14883 Kč | 142 872,07 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

