Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25037QMTX/NOPB

DigiKey Part Number
296-48565-2-ND - Tape & Reel (TR)
296-48565-1-ND - Cut Tape (CT)
296-48565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25037QMTX/NOPB
Description
IC REG CTRLR MULT TOP 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25037QMTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
96%
Manufacturer
Texas Instruments
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Current Limit, Dead Time Control, Enable, Ramp, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive, Isolation Capable
Qualification
AEC-Q100
Topology
Full-Bridge, Half-Bridge, Push-Pull
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Phases
1
Supplier Device Package
16-TSSOP
Voltage - Supply (Vcc/Vdd)
5.5V ~ 75V
Base Product Number
Frequency - Switching
2MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1078,63800 Kč786,38 Kč
2572,45160 Kč1 811,29 Kč
10065,65020 Kč6 565,02 Kč
25062,55136 Kč15 637,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,14883 Kč142 872,07 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč