
LM239AMDREP | |
|---|---|
DigiKey Part Number | 296-LM239AMDREPTR-ND - Tape & Reel (TR) 296-LM239AMDREPCT-ND - Cut Tape (CT) 296-LM239AMDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239AMDREP |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239AMDREP Models |
Category | Current - Input Bias (Max) 0.25µA @ 1.4V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2.5mV @ 1.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 35,23480 Kč | 880,87 Kč |
| 100 | 31,55790 Kč | 3 155,79 Kč |
| 250 | 29,80288 Kč | 7 450,72 Kč |
| 500 | 29,01084 Kč | 14 505,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,95463 Kč | 67 386,57 Kč |
| 5 000 | 26,40062 Kč | 132 003,10 Kč |
| 7 500 | 26,12322 Kč | 195 924,15 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

