
LM239AMDREP | |
|---|---|
DigiKey Part Number | 296-LM239AMDREPTR-ND - Tape & Reel (TR) 296-LM239AMDREPCT-ND - Cut Tape (CT) 296-LM239AMDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239AMDREP |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239AMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.25µA @ 1.4V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 32,77080 Kč | 819,27 Kč |
| 100 | 29,32270 Kč | 2 932,27 Kč |
| 250 | 27,67992 Kč | 6 919,98 Kč |
| 500 | 26,68930 Kč | 13 344,65 Kč |
| 1 000 | 25,87424 Kč | 25 874,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,01380 Kč | 62 534,50 Kč |
| 5 000 | 24,49517 Kč | 122 475,85 Kč |
| 7 500 | 24,23540 Kč | 181 765,50 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |

