Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239AD

DigiKey Part Number
LM239ADTI-ND
Manufacturer
Manufacturer Product Number
LM239AD
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM239AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tube
Current - Quiescent (Max)
2mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
3mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM339AM/NOPBTexas Instruments4 770LM339AM/NOPB-ND27,93000 KčSimilar
LM239ADRTexas Instruments9 744296-6618-1-ND7,35000 KčParametric Equivalent
BA2901SF-E2Rohm Semiconductor4 233BA2901SF-E2CT-ND18,90000 KčSimilar
LM139ADTSTMicroelectronics5 482497-6986-1-ND28,77000 KčSimilar
LM139DTSTMicroelectronics6 579497-6987-1-ND35,07000 KčSimilar
In-Stock: 1 017
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,88800 Kč148,88 Kč
5012,54840 Kč627,42 Kč
10011,82190 Kč1 182,19 Kč
25011,05420 Kč2 763,55 Kč
50010,59224 Kč5 296,12 Kč
1 00010,21196 Kč10 211,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč