TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

LM237KCSE3

DigiKey Part Number
296-21574-5-ND
Manufacturer
Manufacturer Product Number
LM237KCSE3
Description
IC REG LIN NEG ADJ 1.5A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM237KCSE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
77dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,79000 Kč29,79 Kč
1021,68400 Kč216,84 Kč
5018,45120 Kč922,56 Kč
10017,44930 Kč1 744,93 Kč
25016,39072 Kč4 097,68 Kč
50015,75164 Kč7 875,82 Kč
1 00015,22611 Kč15 226,11 Kč
2 50014,67107 Kč36 677,68 Kč
5 00014,33654 Kč71 682,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,79000 Kč
Unit Price with VAT:36,04590 Kč