
LM235H/NOPB | |
|---|---|
DigiKey Part Number | LM235H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM235H/NOPB |
Description | SENSOR ANALOG -40C-125C TO46-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM235H/NOPB Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 125°C) |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-206AB, TO-46-3 Metal Can |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package TO-46-3 |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 5 | 204,73000 Kč | 1 023,65 Kč |
| 10 | 196,77200 Kč | 1 967,72 Kč |
| 25 | 187,30200 Kč | 4 682,55 Kč |
| 50 | 180,81800 Kč | 9 040,90 Kč |
| 100 | 174,87550 Kč | 17 487,55 Kč |
| 500 | 162,90794 Kč | 81 453,97 Kč |
| 1 000 | 158,44566 Kč | 158 445,66 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |

