Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22676TJ-5.0/NOPB

DigiKey Part Number
296-35255-2-ND - Tape & Reel (TR)
296-35255-1-ND - Cut Tape (CT)
296-35255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22676TJ-5.0/NOPB
Description
IC REG BUCK 5V 3A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22676TJ-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-7 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1080,73700 Kč807,37 Kč
2574,40840 Kč1 860,21 Kč
10067,45400 Kč6 745,40 Kč
25064,35048 Kč16 087,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,49461 Kč60 494,61 Kč
2 00059,14129 Kč118 282,58 Kč
3 00058,46326 Kč175 389,78 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč