


LM22671MRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22671MRE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22671MRE-5.0/NOPBCT-ND - Cut Tape (CT) LM22671MRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22671MRE-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22671MRE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,23100 Kč | 772,31 Kč |
| 25 | 71,14960 Kč | 1 778,74 Kč |
| 100 | 64,45550 Kč | 6 445,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,26460 Kč | 15 316,15 Kč |
| 500 | 59,33992 Kč | 29 669,96 Kč |
| 750 | 58,37668 Kč | 43 782,51 Kč |
| 1 250 | 57,30892 Kč | 71 636,15 Kč |
| 1 750 | 56,68488 Kč | 99 198,54 Kč |
| 2 500 | 56,08490 Kč | 140 212,25 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |


