


LM22670MR-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22670MR-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM22670MR-5.0/NOPB |
Description | IC REG BUCK 5V 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670MR-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 104,47100 Kč | 1 044,71 Kč |
| 95 | 88,22832 Kč | 8 381,69 Kč |
| 190 | 84,97111 Kč | 16 144,51 Kč |
| 285 | 83,33954 Kč | 23 751,77 Kč |
| 570 | 80,94686 Kč | 46 139,71 Kč |
| 1 045 | 79,20400 Kč | 82 768,18 Kč |
| 2 565 | 77,11152 Kč | 197 791,05 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |

