
LM224AN | |
|---|---|
DigiKey Part Number | 296-33305-5-ND |
Manufacturer | |
Manufacturer Product Number | LM224AN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM224AN Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 100 | 7,52570 Kč | 752,57 Kč |
| 250 | 7,00408 Kč | 1 751,02 Kč |
| 500 | 6,68912 Kč | 3 344,56 Kč |
| 1 000 | 6,43001 Kč | 6 430,01 Kč |
| 2 500 | 6,15619 Kč | 15 390,47 Kč |
| 5 000 | 5,99119 Kč | 29 955,95 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


