LM20BIM7/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20BIM7/NOPB

DigiKey Part Number
LM20BIM7/NOPBTR-ND - Tape & Reel (TR)
LM20BIM7/NOPBCT-ND - Cut Tape (CT)
LM20BIM7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20BIM7/NOPB
Description
SENSOR ANALOG -55C-130C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM20BIM7/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C ~ 30°C (-55°C ~ 130°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 130°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 130°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
2.4V ~ 5.5V
Base Product Number
Resolution
11.77mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM20BIM7X/NOPBTexas Instruments0LM20BIM7X/NOPBCT-ND17,64000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types