LM20143 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20143EVAL

DigiKey Part Number
LM20143EVAL-ND
Manufacturer
Manufacturer Product Number
LM20143EVAL
Description
EVAL BOARD FOR LM20143
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM20143 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
3A
Voltage - Input
2.95V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
LM20143
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč