
LM19CIZ/NOPB | |
|---|---|
DigiKey Part Number | LM19CIZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM19CIZ/NOPB |
Description | SENSOR ANALOG -55C-130C TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM19CIZ/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2.5°C (±3.8°C) |
Packaging Box | Test Condition 25°C ~ 30°C (-55°C) |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -55°C ~ 130°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
Resolution 11.77mV/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 14,61400 Kč | 73,07 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 50 | 12,34260 Kč | 617,13 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 500 | 10,65060 Kč | 5 325,30 Kč |
| 1 800 | 9,90231 Kč | 17 824,16 Kč |
| 5 400 | 9,34986 Kč | 50 489,24 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


