
LM1875T | |
|---|---|
DigiKey Part Number | 296-36099-5-ND |
Manufacturer | |
Manufacturer Product Number | LM1875T |
Description | IC AMP CLASS AB MONO 25W TO220-5 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM1875T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 16V ~ 60V, ±8V ~ 30V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | TO-220-5 | |
Package / Case | TO-220-5 Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 84,95800 Kč | 849,58 Kč |
| 45 | 74,96289 Kč | 3 373,33 Kč |
| 135 | 69,91089 Kč | 9 437,97 Kč |
| 270 | 67,43859 Kč | 18 208,42 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |


