
LM185H-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-37631-ND |
Manufacturer | |
Manufacturer Product Number | LM185H-2.5/NOPB |
Description | IC VREF SHUNT 1.5% TO2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM185H-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-46-2 Metal Can |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-2 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,68000 Kč | 447,68 Kč |
| 10 | 357,65900 Kč | 3 576,59 Kč |
| 25 | 335,17840 Kč | 8 379,46 Kč |
| 100 | 310,47010 Kč | 31 047,01 Kč |
| 250 | 298,69152 Kč | 74 672,88 Kč |
| 500 | 291,59376 Kč | 145 796,88 Kč |
| Unit Price without VAT: | 447,68000 Kč |
|---|---|
| Unit Price with VAT: | 541,69280 Kč |








