
LM158AH | |
|---|---|
DigiKey Part Number | 296-38989-ND |
Manufacturer | |
Manufacturer Product Number | LM158AH |
Description | IC OPAMP GP 2 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM158AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 10 | 314,31900 Kč | 3 143,19 Kč |
| 25 | 294,24920 Kč | 7 356,23 Kč |
| 100 | 272,20130 Kč | 27 220,13 Kč |
| 250 | 261,69052 Kč | 65 422,63 Kč |
| 500 | 255,35584 Kč | 127 677,92 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |

