Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM140LAH-5.0

DigiKey Part Number
296-38986-ND
Manufacturer
Manufacturer Product Number
LM140LAH-5.0
Description
IC REG LINEAR 5V 100MA TO3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM140LAH-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Bulk
Current - Supply (Max)
4.5 mA
Part Status
Active
PSRR
72dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
35V
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-3
Voltage Dropout (Max)
2V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM140LAH-5.0/NOPBTexas Instruments133LM140LAH-5.0/NOPB-ND667,53000 KčParametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,53000 Kč667,53 Kč
10540,11100 Kč5 401,11 Kč
25508,27760 Kč12 706,94 Kč
100473,28650 Kč47 328,65 Kč
250456,60656 Kč114 151,64 Kč
Unit Price without VAT:667,53000 Kč
Unit Price with VAT:807,71130 Kč