Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM140LAH-12

DigiKey Part Number
296-41163-ND
Manufacturer
Manufacturer Product Number
LM140LAH-12
Description
IC REG LINEAR 12V 100MA TO3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM140LAH-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Bulk
Current - Supply (Max)
4.5 mA
Part Status
Active
PSRR
72dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
35V
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
TO-3
Voltage Dropout (Max)
2V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM140LAH-12/NOPBTexas Instruments451296-LM140LAH-12/NOPB-ND21,59000 KčParametric Equivalent
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1611,67000 Kč611,67 Kč
10493,47400 Kč4 934,74 Kč
25463,97200 Kč11 599,30 Kč
100431,54460 Kč43 154,46 Kč
250416,08964 Kč104 022,41 Kč
500406,77494 Kč203 387,47 Kč
Manufacturers Standard Package
Unit Price without VAT:611,67000 Kč
Unit Price with VAT:740,12070 Kč